Crouzet DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1

RS noliktavas nr.: 385-6957Ražotājs: CrouzetRažotāja kods: 88 826 503
brand-logo
Skatīt visu Taimeru releji

Tehniskie dokumenti

Specifikācija

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12 V ac/dc, 24V ac

Length

81mm

Maximum Operating Temperature

+60°C

Depth

60mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

12 V ac/dc, 24V ac

Length

81mm

Maximum Operating Temperature

+60°C

Depth

60mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C