Tehniskie dokumenti
Specifikācija
Brand
CrouzetMaximum Load Current
75 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
32 V
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
100 mA
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
44.45 x 58.19 x 32.87mm
Height
32.87mm
Length
44.45mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
58.19mm
€ 78,50
€ 78,50 Katrs (bez PVN)
€ 94,98
€ 94,98 Katrs (Ieskaitot PVN)
1
€ 78,50
€ 78,50 Katrs (bez PVN)
€ 94,98
€ 94,98 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 78,50 |
5 - 9 | € 76,00 |
10+ | € 73,00 |
Tehniskie dokumenti
Specifikācija
Brand
CrouzetMaximum Load Current
75 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
32 V
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
100 mA
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
44.45 x 58.19 x 32.87mm
Height
32.87mm
Length
44.45mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
58.19mm