Tehniskie dokumenti
Specifikācija
Brand
CrouzetSupply Voltage
10 → 36 V dc
DC Motor Type
Brushless
Power Rating
199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V
Output Speed
1900 rpm @ 24 V, 2400 rpm @ 32 V, 800 rpm @ 12 V
Shaft Diameter
8mm
Maximum Output Torque
1000 mNm
Dimensions
57.2 x 137 x 57.2 mm
Current Rating
12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V
Length
57.2mm
Width
137mm
Depth
57.2mm
Series
80280 TNi21
Izcelsmes valsts
France
Produkta apraksts
Brushless DC Motors - TNi21
Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.
Crouzet
€ 751,87
€ 751,87 Katrs (bez PVN)
€ 909,76
€ 909,76 Katrs (Ieskaitot PVN)
1
€ 751,87
€ 751,87 Katrs (bez PVN)
€ 909,76
€ 909,76 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
CrouzetSupply Voltage
10 → 36 V dc
DC Motor Type
Brushless
Power Rating
199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V
Output Speed
1900 rpm @ 24 V, 2400 rpm @ 32 V, 800 rpm @ 12 V
Shaft Diameter
8mm
Maximum Output Torque
1000 mNm
Dimensions
57.2 x 137 x 57.2 mm
Current Rating
12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V
Length
57.2mm
Width
137mm
Depth
57.2mm
Series
80280 TNi21
Izcelsmes valsts
France
Produkta apraksts
Brushless DC Motors - TNi21
Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.