Cressall, 10Ω 1kW Wire Wound Chassis Mount Resistor HP1000-10R-F ±10%

RS noliktavas nr.: 161-7593Ražotājs: CressallRažotāja kods: HP1000-10R-F
brand-logo
Skatīt visu Chassis Mount Resistors

Tehniskie dokumenti

Specifikācija

Resistance

10Ω

Power Rating

1kW

Series

HP

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Dimensions

352 x 55 x 95mm

Overall Width

55mm

Overall Height

95mm

Overall Length

352mm

Izcelsmes valsts

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 107,00

€ 107,00 Katrs (bez PVN)

€ 129,47

€ 129,47 Katrs (Ieskaitot PVN)

Cressall, 10Ω 1kW Wire Wound Chassis Mount Resistor HP1000-10R-F ±10%

€ 107,00

€ 107,00 Katrs (bez PVN)

€ 129,47

€ 129,47 Katrs (Ieskaitot PVN)

Cressall, 10Ω 1kW Wire Wound Chassis Mount Resistor HP1000-10R-F ±10%
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 107,00
5 - 9€ 93,50
10+€ 83,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Resistance

10Ω

Power Rating

1kW

Series

HP

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Dimensions

352 x 55 x 95mm

Overall Width

55mm

Overall Height

95mm

Overall Length

352mm

Izcelsmes valsts

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more