Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Craig & Derricott 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating

RS Stock No.: 810-0757Brand: Craig & DerricottManufacturers Part No.: SDDG253EBZ22
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

25A

Power Rating

11kW

Voltage Rating

440V

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Switch Rating

500A

Length

100mm

Width

135mm

Depth

126mm

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

I-Switch Atex Zone 22 Switch Disconnectors

This range of Atex switch disconnectors from Craig & Derricott are deisgned as a robust isolating solution, to comply with a high standard of health & safety regulations. These isolators are suitable for applications with in the grain, powder coating, waste processing, pharmaceutical and textile industries.

Allows for up to three padlocks in the off position
Range provides isolation solutions between 20 Amps to 63 Amps
Die cast aluminum housing

Stock information temporarily unavailable.

€ 196.00

€ 196.00 Each (Exc. Vat)

€ 237.16

€ 237.16 Each (inc. VAT)

Craig & Derricott 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating

€ 196.00

€ 196.00 Each (Exc. Vat)

€ 237.16

€ 237.16 Each (inc. VAT)

Craig & Derricott 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 196.00
5 - 9€ 189.00
10+€ 179.00

Technical Document

Specifications

Number of Poles

3P

Maximum Current

25A

Power Rating

11kW

Voltage Rating

440V

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Switch Rating

500A

Length

100mm

Width

135mm

Depth

126mm

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

I-Switch Atex Zone 22 Switch Disconnectors

This range of Atex switch disconnectors from Craig & Derricott are deisgned as a robust isolating solution, to comply with a high standard of health & safety regulations. These isolators are suitable for applications with in the grain, powder coating, waste processing, pharmaceutical and textile industries.

Allows for up to three padlocks in the off position
Range provides isolation solutions between 20 Amps to 63 Amps
Die cast aluminum housing