Technical Document
Specifications
Brand
CoselOutput Voltage
±24V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10.8W
Input Voltage Nominal
12 V dc
Output Current
450mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±22.8 V dc, ±25.2V dc
Isolation Voltage
500V ac
Length
45.2mm
Width
9.15mm
Depth
29.3mm
Series
SUTW
Load Regulation
600mV
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Country of Origin
Japan
Product details
SUTW Series, 3 to 6 W, Dual Output
The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
€ 57.50
€ 57.50 Each (Exc. Vat)
€ 69.58
€ 69.58 Each (inc. VAT)
1
€ 57.50
€ 57.50 Each (Exc. Vat)
€ 69.58
€ 69.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 57.50 |
5 - 9 | € 55.50 |
10 - 24 | € 54.50 |
25 - 49 | € 53.50 |
50+ | € 52.50 |
Technical Document
Specifications
Brand
CoselOutput Voltage
±24V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10.8W
Input Voltage Nominal
12 V dc
Output Current
450mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±22.8 V dc, ±25.2V dc
Isolation Voltage
500V ac
Length
45.2mm
Width
9.15mm
Depth
29.3mm
Series
SUTW
Load Regulation
600mV
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Country of Origin
Japan
Product details
SUTW Series, 3 to 6 W, Dual Output
The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1