Cosel SUTS DC-DC Converter, 3.3V dc/ 2.6A Output, 4.5 → 9 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min

RS noliktavas nr.: 130-7937Ražotājs: CoselRažotāja kods: SUTS10053R3
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

8.58W

Input Voltage Nominal

5 V dc

Output Current

2.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Width

9.15mm

Depth

29.3mm

Length

45.2mm

Series

SUTS

Load Regulation

40mV

Efficiency

81%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Izcelsmes valsts

Japan

Produkta apraksts

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 28,90

€ 28,90 Katrs (bez PVN)

€ 34,97

€ 34,97 Katrs (Ieskaitot PVN)

Cosel SUTS DC-DC Converter, 3.3V dc/ 2.6A Output, 4.5 → 9 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min

€ 28,90

€ 28,90 Katrs (bez PVN)

€ 34,97

€ 34,97 Katrs (Ieskaitot PVN)

Cosel SUTS DC-DC Converter, 3.3V dc/ 2.6A Output, 4.5 → 9 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

8.58W

Input Voltage Nominal

5 V dc

Output Current

2.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Width

9.15mm

Depth

29.3mm

Length

45.2mm

Series

SUTS

Load Regulation

40mV

Efficiency

81%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Izcelsmes valsts

Japan

Produkta apraksts

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more