Tehniskie dokumenti
Specifikācija
Brand
CoselOutput Voltage
12V dc
Output Current
88A
Power Rating
1.056kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
102mm
Width
178mm
Medical Approved
Yes
Depth
41mm
Efficiency
92%
Series
PCA1000F
Minimum Temperature
-20°C
Weight
1.2kg
Maximum Temperature
+70°C
Izcelsmes valsts
Japan
€ 650,00
€ 650,00 Katrs (bez PVN)
€ 786,50
€ 786,50 Katrs (Ieskaitot PVN)
1
€ 650,00
€ 650,00 Katrs (bez PVN)
€ 786,50
€ 786,50 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 650,00 |
5 - 9 | € 630,00 |
10 - 24 | € 620,00 |
25 - 49 | € 605,00 |
50+ | € 595,00 |
Tehniskie dokumenti
Specifikācija
Brand
CoselOutput Voltage
12V dc
Output Current
88A
Power Rating
1.056kW
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
102mm
Width
178mm
Medical Approved
Yes
Depth
41mm
Efficiency
92%
Series
PCA1000F
Minimum Temperature
-20°C
Weight
1.2kg
Maximum Temperature
+70°C
Izcelsmes valsts
Japan