Tehniskie dokumenti
Specifikācija
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
100mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Depth
12mm
Length
17mm
Width
8.5mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Izcelsmes valsts
Japan
€ 14,90
€ 14,90 Katrs (bez PVN)
€ 18,03
€ 18,03 Katrs (Ieskaitot PVN)
1
€ 14,90
€ 14,90 Katrs (bez PVN)
€ 18,03
€ 18,03 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 14,90 |
5 - 9 | € 14,40 |
10 - 24 | € 14,10 |
25 - 49 | € 13,80 |
50+ | € 13,50 |
Tehniskie dokumenti
Specifikācija
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
100mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Depth
12mm
Length
17mm
Width
8.5mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Izcelsmes valsts
Japan