Cosel MGS DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS noliktavas nr.: 171-5034Ražotājs: CoselRažotāja kods: MGS60505
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1.2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 20,40

€ 20,40 Katrs (bez PVN)

€ 24,68

€ 24,68 Katrs (Ieskaitot PVN)

Cosel MGS DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 20,40

€ 20,40 Katrs (bez PVN)

€ 24,68

€ 24,68 Katrs (Ieskaitot PVN)

Cosel MGS DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 20,40
5 - 9€ 19,80
10 - 24€ 19,40
25 - 49€ 19,00
50+€ 18,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

1.2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more