Cosel MGS DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 171-5227Brand: CoselManufacturers Part No.: MGS31212
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.80

€ 15.80 Each (Exc. Vat)

€ 19.12

€ 19.12 Each (inc. VAT)

Cosel MGS DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 15.80

€ 15.80 Each (Exc. Vat)

€ 19.12

€ 19.12 Each (inc. VAT)

Cosel MGS DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 15.80
5 - 9€ 15.30
10 - 24€ 15.00
25 - 49€ 14.70
50+€ 14.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more