Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 4.5 → 9 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min

RS noliktavas nr.: 171-4725Ražotājs: CoselRažotāja kods: MGS100512
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10.8W

Input Voltage Nominal

5 V dc

Output Current

900mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 325,00

€ 325,00 1 tubina no 10 (bez PVN)

€ 393,25

€ 393,25 1 tubina no 10 (Ieskaitot PVN)

Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 4.5 → 9 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min

€ 325,00

€ 325,00 1 tubina no 10 (bez PVN)

€ 393,25

€ 393,25 1 tubina no 10 (Ieskaitot PVN)

Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 4.5 → 9 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 325,00
5 - 9€ 315,00
10 - 24€ 309,00
25 - 49€ 302,00
50+€ 296,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10.8W

Input Voltage Nominal

5 V dc

Output Current

900mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more