Cosel Embedded Switch Mode Power Supply SMPS, DPA500F-360, 300 → 360V dc, 500/750W, 1 Output, 85 → 264V

RS Stock No.: 828-4515Brand: CoselManufacturers Part No.: DPA500F-360
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

300 → 360V dc

Power Rating

500/750W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

130mm

Width

12.7mm

Depth

58mm

Efficiency

90 %, 95 %

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

Cosel 500-750W, DPA Series

The DPA series power supplies are an AC front end power module with harmonic attenuator, PFC function. With the built in current balance function it is possible to run these units in parallel operation. The units do not need external resistors due to their built-in inrush current protection helping reduce costs.

Features:
Harmonic attenuator (Complies with IEC61000-3-2)
High efficiency 90% (100 Vac), 95% (200 Vac)
Universal input voltage: 85 – 264 Vac
Built-in inrush current protection (No need for external resistor)
Parallel operation is possible (Built-in current balancing function)
Built-in overvoltage and thermal protection circuits
Inverter operation monitoring (IOG)
Power-ready signal (PR)
Auxiliary power supply for external signal (AUX)
Ideal for distributed power systems
Operating temperature: -20 to 85 °C
Cooling method: Conduction cooling

Standards

UL60950-1, CSA C22.2 No.60950-1, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1

Switch Mode - Cosel Closed Frame

Stock information temporarily unavailable.

€ 233.00

€ 233.00 Each (Exc. Vat)

€ 281.93

€ 281.93 Each (inc. VAT)

Cosel Embedded Switch Mode Power Supply SMPS, DPA500F-360, 300 → 360V dc, 500/750W, 1 Output, 85 → 264V

€ 233.00

€ 233.00 Each (Exc. Vat)

€ 281.93

€ 281.93 Each (inc. VAT)

Cosel Embedded Switch Mode Power Supply SMPS, DPA500F-360, 300 → 360V dc, 500/750W, 1 Output, 85 → 264V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 233.00
5 - 9€ 221.00
10 - 24€ 209.00
25 - 49€ 202.00
50+€ 196.00

Technical Document

Specifications

Brand

Cosel

Output Voltage

300 → 360V dc

Power Rating

500/750W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

130mm

Width

12.7mm

Depth

58mm

Efficiency

90 %, 95 %

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

Cosel 500-750W, DPA Series

The DPA series power supplies are an AC front end power module with harmonic attenuator, PFC function. With the built in current balance function it is possible to run these units in parallel operation. The units do not need external resistors due to their built-in inrush current protection helping reduce costs.

Features:
Harmonic attenuator (Complies with IEC61000-3-2)
High efficiency 90% (100 Vac), 95% (200 Vac)
Universal input voltage: 85 – 264 Vac
Built-in inrush current protection (No need for external resistor)
Parallel operation is possible (Built-in current balancing function)
Built-in overvoltage and thermal protection circuits
Inverter operation monitoring (IOG)
Power-ready signal (PR)
Auxiliary power supply for external signal (AUX)
Ideal for distributed power systems
Operating temperature: -20 to 85 °C
Cooling method: Conduction cooling

Standards

UL60950-1, CSA C22.2 No.60950-1, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1

Switch Mode - Cosel Closed Frame