Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Classe A +200°C Max

RS noliktavas nr.: 457-3631Ražotājs: CorregeRažotāja kods: D03515
brand-logo
Skatīt visu RTD Sensors

Tehniskie dokumenti

Specifikācija

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 304L

Process Connection

Probe

Number Of Wires

2

Accuracy

Classe A

Izcelsmes valsts

Germany

Produkta apraksts

Pt100 temperature probes

Noliktavas stāvoklis patreiz nav pieejams

€ 50,51

€ 50,51 Katrs (bez PVN)

€ 61,12

€ 61,12 Katrs (Ieskaitot PVN)

Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Classe A +200°C Max

€ 50,51

€ 50,51 Katrs (bez PVN)

€ 61,12

€ 61,12 Katrs (Ieskaitot PVN)

Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Classe A +200°C Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 50,51
5+€ 49,00

Tehniskie dokumenti

Specifikācija

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

3m

Probe Material

Inox 304L

Process Connection

Probe

Number Of Wires

2

Accuracy

Classe A

Izcelsmes valsts

Germany

Produkta apraksts

Pt100 temperature probes