Tehniskie dokumenti
Specifikācija
Brand
Cornell-DubilierCapacitance
100nF
Voltage
1.6kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
940C
Length
34mm
Equivalent Series Resistance
7mΩ
Dimensions
18 (Dia.) x 34mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Produkta apraksts
940C series
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities
€ 6,20
€ 6,20 Katrs (bez PVN)
€ 7,50
€ 7,50 Katrs (Ieskaitot PVN)
Standarts
1
€ 6,20
€ 6,20 Katrs (bez PVN)
€ 7,50
€ 7,50 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 6,20 |
10 - 49 | € 5,60 |
50 - 99 | € 4,95 |
100+ | € 4,15 |
Tehniskie dokumenti
Specifikācija
Brand
Cornell-DubilierCapacitance
100nF
Voltage
1.6kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
940C
Length
34mm
Equivalent Series Resistance
7mΩ
Dimensions
18 (Dia.) x 34mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Produkta apraksts
940C series
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities