Control Techniques Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 42 A, C200 Series

RS noliktavas nr.: 184-5687Ražotājs: Control TechniquesRažotāja kods: C200-06400420
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Power Rating

18.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

42 A

For Use With

AC Motors

Series

C200

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Width

227mm

Overall Depth

391mm

Function

Motor Control

Overall Length

210mm

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 3 435,26

€ 3 435,26 Katrs (bez PVN)

€ 4 156,66

€ 4 156,66 Katrs (Ieskaitot PVN)

Control Techniques Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 42 A, C200 Series

€ 3 435,26

€ 3 435,26 Katrs (bez PVN)

€ 4 156,66

€ 4 156,66 Katrs (Ieskaitot PVN)

Control Techniques Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 42 A, C200 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Power Rating

18.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

42 A

For Use With

AC Motors

Series

C200

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Width

227mm

Overall Depth

391mm

Function

Motor Control

Overall Length

210mm

Izcelsmes valsts

United Kingdom