Contrinex from Molex Inductive Block Proximity Sensor, 3 mm Detection, 10 → 30 V dc

RS Stock No.: 288-7577Brand: Contrinex from MolexManufacturers Part No.: DW-AS-503-C8Distrelec Article No.: 13757826
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Block

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

DW-AS-50

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

€ 71.50

€ 71.50 Each (Exc. Vat)

€ 86.52

€ 86.52 Each (inc. VAT)

Contrinex from Molex Inductive Block Proximity Sensor, 3 mm Detection, 10 → 30 V dc

€ 71.50

€ 71.50 Each (Exc. Vat)

€ 86.52

€ 86.52 Each (inc. VAT)

Contrinex from Molex Inductive Block Proximity Sensor, 3 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Block

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

DW-AS-50

Country of Origin

Sri Lanka