Contitech Armorvin HNA PVC, Hose Pipe, 50mm ID, 60mm OD, Clear, 5m

RS noliktavas nr.: 125-8934Ražotājs: ContitechRažotāja kods: 9130400500005
brand-logo
Skatīt visu Hose Pipe & Flexible Tubes

Tehniskie dokumenti

Specifikācija

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

60mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

3 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin HNA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

125mm

Reinforced

Yes

Izcelsmes valsts

Italy

Produkta apraksts

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 218,00

€ 218,00 Katrs (bez PVN)

€ 263,78

€ 263,78 Katrs (Ieskaitot PVN)

Contitech Armorvin HNA PVC, Hose Pipe, 50mm ID, 60mm OD, Clear, 5m

€ 218,00

€ 218,00 Katrs (bez PVN)

€ 263,78

€ 263,78 Katrs (Ieskaitot PVN)

Contitech Armorvin HNA PVC, Hose Pipe, 50mm ID, 60mm OD, Clear, 5m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

60mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

3 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin HNA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

125mm

Reinforced

Yes

Izcelsmes valsts

Italy

Produkta apraksts

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Jūs varētu interesēt