Coninvers Circular Connector, 9 Contacts, Panel Mount, Socket, Male

RS noliktavas nr.: 237-836Ražotājs: ConinversRažotāja kods: RC-09P1N126000
brand-logo

Tehniskie dokumenti

Specifikācija

Number Of Contacts

9

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Coninvers Circular Connector, 9 Contacts, Panel Mount, Socket, Male

P.O.A.

Coninvers Circular Connector, 9 Contacts, Panel Mount, Socket, Male
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Number Of Contacts

9

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Izcelsmes valsts

Germany