Computronic Encapsulated Linear Power Supply, 105 → 135V ac Input, 5V dc Output, 200mA Output, 1W

RS noliktavas nr.: 541-7481Ražotājs: ComputronicRažotāja kods: 1WB585
brand-logo
Skatīt visu Linear Power Supplies

Tehniskie dokumenti

Specifikācija

Input Voltage

105 → 135V ac

Output Voltage

5V dc

Output Current

200mA

Embedded

Yes

Number of Outputs

1

Power Rating

1W

Length

49mm

Width

49mm

Depth

31.8mm

Mounting Type

Encapsulated

Load Regulation

±0.1%

Line Regulation

±0.1%

Ripple And Noise

1mV ac

Minimum Temperature

0°C

Weight

100g

Maximum Temperature

+40°C

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Computronic Encapsulated Linear Power Supply, 105 → 135V ac Input, 5V dc Output, 200mA Output, 1W

P.O.A.

Computronic Encapsulated Linear Power Supply, 105 → 135V ac Input, 5V dc Output, 200mA Output, 1W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Input Voltage

105 → 135V ac

Output Voltage

5V dc

Output Current

200mA

Embedded

Yes

Number of Outputs

1

Power Rating

1W

Length

49mm

Width

49mm

Depth

31.8mm

Mounting Type

Encapsulated

Load Regulation

±0.1%

Line Regulation

±0.1%

Ripple And Noise

1mV ac

Minimum Temperature

0°C

Weight

100g

Maximum Temperature

+40°C

Izcelsmes valsts

United Kingdom