Tehniskie dokumenti
Specifikācija
Brand
COMMSCOPELength
3m
Propagation Mode
OM2 Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Orange
Fibre Type
OM2
Produkta apraksts
Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode
From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.
Commscope Range
€ 73,00
€ 73,00 Katrs (bez PVN)
€ 88,33
€ 88,33 Katrs (Ieskaitot PVN)
1
€ 73,00
€ 73,00 Katrs (bez PVN)
€ 88,33
€ 88,33 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 73,00 |
10 - 24 | € 59,50 |
25 - 49 | € 52,50 |
50+ | € 51,00 |
Tehniskie dokumenti
Specifikācija
Brand
COMMSCOPELength
3m
Propagation Mode
OM2 Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Orange
Fibre Type
OM2
Produkta apraksts
Commscope Fibre Optic Patch Cable - Twin Zip, ST-Style to ST Style, Duplex, Multimode
From Commscope, a range of fibre optic OM1 and OM2 Twin Zip ST to ST duplex multimode patch cables. The ST to ST 2.5 mm bayonet cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.