Comatec PSC Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 2A Output, 24W

RS noliktavas nr.: 891-9185Ražotājs: ComatecRažotāja kods: PSC3.24.12
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

Comatec

Series

PSC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2A

Power Rating

24W

Width

52.5mm

Depth

68mm

Height

95mm

MTBF

100000h

Output Voltage Adjustment Range

±3%

Special Features

High Efficiency, High Reliability, Long Life

Maximum Temperature

+45°C

Standards Met

Class II, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2 Class C, FCC Part 15 Class B

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

<50mV Pk-Pk

Izcelsmes valsts

Italy

Produkta apraksts

PSC Series

PSC3 and PSC4 are Class 2 Series of DIN Rail Power Supplies

Switch Mode - Comatec

Noliktavas stāvoklis patreiz nav pieejams

€ 38,00

€ 38,00 Katrs (bez PVN)

€ 45,98

€ 45,98 Katrs (Ieskaitot PVN)

Comatec PSC Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 2A Output, 24W

€ 38,00

€ 38,00 Katrs (bez PVN)

€ 45,98

€ 45,98 Katrs (Ieskaitot PVN)

Comatec PSC Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 2A Output, 24W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Comatec

Series

PSC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2A

Power Rating

24W

Width

52.5mm

Depth

68mm

Height

95mm

MTBF

100000h

Output Voltage Adjustment Range

±3%

Special Features

High Efficiency, High Reliability, Long Life

Maximum Temperature

+45°C

Standards Met

Class II, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2 Class C, FCC Part 15 Class B

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

<50mV Pk-Pk

Izcelsmes valsts

Italy

Produkta apraksts

PSC Series

PSC3 and PSC4 are Class 2 Series of DIN Rail Power Supplies

Switch Mode - Comatec