COMAIR ROTRON Sprint Series Axial Fan, 12 V dc, DC Operation, 65m³/h, 2.4W, 200mA Max, 80 x 71.42 x 32mm

RS Stock No.: 712-5226Brand: COMAIR ROTRONManufacturers Part No.: ST12S3H 032396
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

71.42mm

Power Consumption

2.4W

Maximum Current

200mA

Depth

32mm

Dimensions

80 x 71.42 x 32mm

Air Flow

65m³/h

Noise Level

35.5dB

Fan Speed

2490rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

COMAIR ROTRON Sprint Series Axial Fan, 12 V dc, DC Operation, 65m³/h, 2.4W, 200mA Max, 80 x 71.42 x 32mm

Price on Asking

COMAIR ROTRON Sprint Series Axial Fan, 12 V dc, DC Operation, 65m³/h, 2.4W, 200mA Max, 80 x 71.42 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

71.42mm

Power Consumption

2.4W

Maximum Current

200mA

Depth

32mm

Dimensions

80 x 71.42 x 32mm

Air Flow

65m³/h

Noise Level

35.5dB

Fan Speed

2490rpm

Bearing Type

Ball

Country of Origin

China