Tehniskie dokumenti
Specifikācija
Brand
Colder ProductsHose Inner Diameter
3/8in
Hose Connector Type
Hose Tail Coupling
Body Material
PSU
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.6 bar
Izcelsmes valsts
United States
Produkta apraksts
Coupling Body In-Line Hose Barb
CPC Polysulfone Couplings
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.
€ 43,50
€ 43,50 Katrs (bez PVN)
€ 52,64
€ 52,64 Katrs (Ieskaitot PVN)
1
€ 43,50
€ 43,50 Katrs (bez PVN)
€ 52,64
€ 52,64 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Colder ProductsHose Inner Diameter
3/8in
Hose Connector Type
Hose Tail Coupling
Body Material
PSU
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.6 bar
Izcelsmes valsts
United States
Produkta apraksts
Coupling Body In-Line Hose Barb
CPC Polysulfone Couplings
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.