Technical Document
Specifications
Brand
Clipsal ElectricalNumber of Gangs
1
Switched
Yes
Socket Type
BS 1363
Mounting Style
Surface Mount
Current Rating
13A
Material
Polycarbonate
Colour Family
White
Stock information temporarily unavailable.
€ 4.75
€ 4.75 Each (Exc. Vat)
€ 5.75
€ 5.75 Each (inc. VAT)
Clipsal Electrical 1 Gang Power Socket, 13A, BS 1363
1
€ 4.75
€ 4.75 Each (Exc. Vat)
€ 5.75
€ 5.75 Each (inc. VAT)
Clipsal Electrical 1 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 4.75 |
10 - 24 | € 4.30 |
25+ | € 3.65 |
Technical Document
Specifications
Brand
Clipsal ElectricalNumber of Gangs
1
Switched
Yes
Socket Type
BS 1363
Mounting Style
Surface Mount
Current Rating
13A
Material
Polycarbonate
Colour Family
White