Tehniskie dokumenti
Specifikācija
Brand
Chauvin ArnouxModel Number p
CA 6528
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V
Maximum Test Voltage
1000V
Display Type
Backlit LCD
Calibrated
RSCAL
Test Current
200mA
Battery Type
LR06 AA
Power Source
Battery
Battery Life
1000 5s insulation Measurements at 1000V, 3000 5s continuity Measurements
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Voltage
600V
Safety Category
CAT IV 600V
Safety Category Level
CAT IV
Dimensions
215 x 93 x 64mm
Height
64mm
Width
93mm
Length
215mm
Weight
650g
Izcelsmes valsts
China
€ 655,00
€ 655,00 Katrs (bez PVN)
€ 792,55
€ 792,55 Katrs (Ieskaitot PVN)
Kalibrācijas veids
RS kalibrācija
1
€ 655,00
€ 655,00 Katrs (bez PVN)
€ 792,55
€ 792,55 Katrs (Ieskaitot PVN)
Kalibrācijas veids
RS kalibrācija
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Chauvin ArnouxModel Number p
CA 6528
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V
Maximum Test Voltage
1000V
Display Type
Backlit LCD
Calibrated
RSCAL
Test Current
200mA
Battery Type
LR06 AA
Power Source
Battery
Battery Life
1000 5s insulation Measurements at 1000V, 3000 5s continuity Measurements
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Voltage
600V
Safety Category
CAT IV 600V
Safety Category Level
CAT IV
Dimensions
215 x 93 x 64mm
Height
64mm
Width
93mm
Length
215mm
Weight
650g
Izcelsmes valsts
China