Chauvin Arnoux F05 Clampmeter, 400A dc, Max Current 400A ac CAT III 600 V

RS noliktavas nr.: 447-7757Ražotājs: Chauvin ArnouxRažotāja kods: P01120905Z
brand-logo
Skatīt visu Dīcknaibles

Tehniskie dokumenti

Specifikācija

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

F05

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 2 Digits

Clamp Meter Type

Current, Frequency, Motor Start-up, Phase Rotation, Power, Resistance, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, In-Rush Current, Phase Rotation, Power, Resistance

Width

193mm

Dimensions

70 x 193 x 37mm

Minimum Operating Temperature

0°C

Height

37mm

Weight

260g

Safety Category Level

CAT III

AC Voltage Measurement Resolution

10mV ac

Battery Life

60 h

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Power Source

Battery

Length

70mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

10mV dc

Maximum Conductor Size

26mm

Produkta apraksts

Pocket clamp multimeter - F03

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Chauvin Arnoux F05 Clampmeter, 400A dc, Max Current 400A ac CAT III 600 V

P.O.A.

Chauvin Arnoux F05 Clampmeter, 400A dc, Max Current 400A ac CAT III 600 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

F05

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 2 Digits

Clamp Meter Type

Current, Frequency, Motor Start-up, Phase Rotation, Power, Resistance, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, In-Rush Current, Phase Rotation, Power, Resistance

Width

193mm

Dimensions

70 x 193 x 37mm

Minimum Operating Temperature

0°C

Height

37mm

Weight

260g

Safety Category Level

CAT III

AC Voltage Measurement Resolution

10mV ac

Battery Life

60 h

Maximum Operating Temperature

+50°C

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Power Source

Battery

Length

70mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

10mV dc

Maximum Conductor Size

26mm

Produkta apraksts

Pocket clamp multimeter - F03

Jūs varētu interesēt