Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration

RS noliktavas nr.: 778-2728Ražotājs: Chauvin ArnouxRažotāja kods: P01120576Z
brand-logo
Skatīt visu Dīcknaibles

Tehniskie dokumenti

Specifikācija

Absolute Maximum AC Current Measurement

400A ac

Model Number

MA400D-250

Calibrated

UKAS

AC Current Measurement Resolution

1mA

Clamp Meter Type

AC Flexible Clamp Meter

Best AC Current Accuracy

±2% +10 counts

Functions Measured

AC Current

True RMS

Yes

Jaw Capacity Busbars

70mm

Power Source

Battery

Width

60mm

Length

100mm

Dimensions

100 x 60 x 20mm

Minimum Operating Temperature

0°C

Height

20mm

Maximum Conductor Size

70mm

Battery Life

70 h

Weight

130g

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Izcelsmes valsts

France

Produkta apraksts

DigiFlex MA400D and MA4000D Ammeters with flexible sensor

The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.

Supplied with

2 x 1.5V AAA batteries, 1 elastic strap and an operating manual in 5 languages

Standards

IEC 61010 CAT IV 600V

Noliktavas stāvoklis patreiz nav pieejams

€ 297,00

€ 297,00 Katrs (bez PVN)

€ 359,37

€ 359,37 Katrs (Ieskaitot PVN)

Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration

Kalibrācijas veids

€ 297,00

€ 297,00 Katrs (bez PVN)

€ 359,37

€ 359,37 Katrs (Ieskaitot PVN)

Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Absolute Maximum AC Current Measurement

400A ac

Model Number

MA400D-250

Calibrated

UKAS

AC Current Measurement Resolution

1mA

Clamp Meter Type

AC Flexible Clamp Meter

Best AC Current Accuracy

±2% +10 counts

Functions Measured

AC Current

True RMS

Yes

Jaw Capacity Busbars

70mm

Power Source

Battery

Width

60mm

Length

100mm

Dimensions

100 x 60 x 20mm

Minimum Operating Temperature

0°C

Height

20mm

Maximum Conductor Size

70mm

Battery Life

70 h

Weight

130g

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Izcelsmes valsts

France

Produkta apraksts

DigiFlex MA400D and MA4000D Ammeters with flexible sensor

The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.

Supplied with

2 x 1.5V AAA batteries, 1 elastic strap and an operating manual in 5 languages

Standards

IEC 61010 CAT IV 600V