Ceratech Wired USB Medical Keyboard, QWERTY (UK), Black

RS Stock No.: 841-8402Brand: CeratechManufacturers Part No.: KYBNA-540V2-BL-B
brand-logo
View all in Keyboards

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Medical

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-In USB Hub

No

Dimensions

289 x 227 x 27mm

Height

227mm

Width

289mm

Depth

27mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 209.00

€ 209.00 Each (Exc. Vat)

€ 252.89

€ 252.89 Each (inc. VAT)

Ceratech Wired USB Medical Keyboard, QWERTY (UK), Black

€ 209.00

€ 209.00 Each (Exc. Vat)

€ 252.89

€ 252.89 Each (inc. VAT)

Ceratech Wired USB Medical Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Medical

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-In USB Hub

No

Dimensions

289 x 227 x 27mm

Height

227mm

Width

289mm

Depth

27mm

Country of Origin

China

You may be interested in