Celduc SO9 Series Solid State Relay, 50 A Load, Panel Mount, 600 V rms Load, 32 V Control

RS noliktavas nr.: 499-0496Ražotājs: CelducRažotāja kods: SO965460
brand-logo
Skatīt visu Bezkontaktu releji

Tehniskie dokumenti

Specifikācija

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

10ms

Load Voltage Range

24 → 600V ac

Series

SO9

Dimensions

58.5 x 45 x 29mm

Height

29mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Depth

45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Izcelsmes valsts

France

Produkta apraksts

Single-phase solid state relays, SO9 series

Standards

EN60947-4-3 and EN60950

Instantaneous Switching

Noliktavas stāvoklis patreiz nav pieejams

€ 55,50

€ 55,50 Katrs (bez PVN)

€ 67,16

€ 67,16 Katrs (Ieskaitot PVN)

Celduc SO9 Series Solid State Relay, 50 A Load, Panel Mount, 600 V rms Load, 32 V Control

€ 55,50

€ 55,50 Katrs (bez PVN)

€ 67,16

€ 67,16 Katrs (Ieskaitot PVN)

Celduc SO9 Series Solid State Relay, 50 A Load, Panel Mount, 600 V rms Load, 32 V Control
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 55,50
5 - 9€ 52,50
10+€ 51,50

Tehniskie dokumenti

Specifikācija

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 32 V dc

Range

okpac

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

10ms

Load Voltage Range

24 → 600V ac

Series

SO9

Dimensions

58.5 x 45 x 29mm

Height

29mm

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE, VDE, cURus 100kA, EAC

Depth

45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Izcelsmes valsts

France

Produkta apraksts

Single-phase solid state relays, SO9 series

Standards

EN60947-4-3 and EN60950

Instantaneous Switching