Celduc Solid State Relay, 50 A Load, Chassis Mount, 520 V ac Load, 30 V dc Control

RS noliktavas nr.: 231-0898Ražotājs: CelducRažotāja kods: SC764110
brand-logo
Skatīt visu Bezkontaktu releji

Tehniskie dokumenti

Specifikācija

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

30 V dc

Switching Type

Random

Control Voltage Range

4 → 30 V dc

Minimum Load Current

5 mA

Maximum Turn On Time

100 μs

Load Voltage Range

24 → 520V ac

Dimensions

44.5 x 58.2 x 19.6mm

Height

19.6mm

Off State Leakage Current

2.5 mA

Length

44.5mm

Operating Temperature Range

-40 → +100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

58.2mm

Produkta apraksts

Asynchronous single-phase relays for inductive load

Instantaneous Switching

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Celduc Solid State Relay, 50 A Load, Chassis Mount, 520 V ac Load, 30 V dc Control

P.O.A.

Celduc Solid State Relay, 50 A Load, Chassis Mount, 520 V ac Load, 30 V dc Control
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

520 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

30 V dc

Switching Type

Random

Control Voltage Range

4 → 30 V dc

Minimum Load Current

5 mA

Maximum Turn On Time

100 μs

Load Voltage Range

24 → 520V ac

Dimensions

44.5 x 58.2 x 19.6mm

Height

19.6mm

Off State Leakage Current

2.5 mA

Length

44.5mm

Operating Temperature Range

-40 → +100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

58.2mm

Produkta apraksts

Asynchronous single-phase relays for inductive load

Instantaneous Switching