Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 500 Ω

RS noliktavas nr.: 399-8174Ražotājs: CelducRažotāja kods: D31 A3100
brand-logo
Skatīt visu Herkonreleji

Tehniskie dokumenti

Specifikācija

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Coil Resistance

500 Ω

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10 VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 500 Ω

P.O.A.

Celduc PCB Mount Reed Relay, 5V dc Coil, SPST, 100V dc Max, 500 Ω
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Celduc

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Voltage DC

100V dc

Coil Resistance

500 Ω

Length

19.1mm

Height

6.4mm

Depth

6.6mm

Dimensions

19.1 x 6.6 x 6.4mm

Isolation Coil To Contact

750V ac

Life

10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles

Maximum Switching Power AC

10 VA

Operating Temperature Range

-40 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

1ms

Maximum Switching Power DC

10 W

Jūs varētu interesēt