Catu AFG-2001 's Grey/Black Trousers Anti-Static, Arc Flash Protection 77 cm, 82 cm L

RS Stock No.: 219-160Brand: CatuManufacturers Part No.: AFG2001XL
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Catu

Gender

Unisex

Colour

Grey/Black

Leg Length

77 cm, 82 cm

Style

Trousers

Series

AFG-2001

Material Properties

Anti-Static, Arc Flash Protection

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 136.00

€ 136.00 Each (Exc. Vat)

€ 164.56

€ 164.56 Each (inc. VAT)

Catu AFG-2001 's Grey/Black Trousers Anti-Static, Arc Flash Protection 77 cm, 82 cm L

€ 136.00

€ 136.00 Each (Exc. Vat)

€ 164.56

€ 164.56 Each (inc. VAT)

Catu AFG-2001 's Grey/Black Trousers Anti-Static, Arc Flash Protection 77 cm, 82 cm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Catu

Gender

Unisex

Colour

Grey/Black

Leg Length

77 cm, 82 cm

Style

Trousers

Series

AFG-2001

Material Properties

Anti-Static, Arc Flash Protection

Country of Origin

Turkey