Technical Document
Specifications
Brand
CaterpillarSeries
Premier
Gender
Men
Shoe Size UK
12
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Closure Type
Lace Up, Zipper
Resistant To
Shock, Slip
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
Bangladesh
Product details
Cat Premier 8 Safety Boots
Premier 8 are leather, heavy industrial work-boots that have been designed for tough environments especially outdoors and bad weather conditions. The boots have a side zipper making easy to put on and take off the work-boots and the waterproof lining helps to keep your feet dry. A rubber SRX outsole all adds to a hard wearing industrial boot with a 200 joules composite toe cap.
FEATURES and BENEFITS:
Premier 8 Work-boots
Full grain leather
Nylon mesh+200G Thinsulate lining
Outsole is T1200 – SRC rated
200 Joules composite toe cap
Composite midsole plate
Polyurethane midsole
Polyurethane insole
Cement and Goodyear welt
Heavy industrial
Tough
All weather
Side zipper
Waterproof
Rubber SRX outsole
Hard wearing
Standards
EN ISO 20345:2011, S3 HRO SRC
Caterpillar Industrial Footware
€ 302.00
€ 302.00 1 Pair (Exc. Vat)
€ 365.42
€ 365.42 1 Pair (inc. VAT)
1
€ 302.00
€ 302.00 1 Pair (Exc. Vat)
€ 365.42
€ 365.42 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CaterpillarSeries
Premier
Gender
Men
Shoe Size UK
12
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Closure Type
Lace Up, Zipper
Resistant To
Shock, Slip
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
Bangladesh
Product details
Cat Premier 8 Safety Boots
Premier 8 are leather, heavy industrial work-boots that have been designed for tough environments especially outdoors and bad weather conditions. The boots have a side zipper making easy to put on and take off the work-boots and the waterproof lining helps to keep your feet dry. A rubber SRX outsole all adds to a hard wearing industrial boot with a 200 joules composite toe cap.
FEATURES and BENEFITS:
Premier 8 Work-boots
Full grain leather
Nylon mesh+200G Thinsulate lining
Outsole is T1200 – SRC rated
200 Joules composite toe cap
Composite midsole plate
Polyurethane midsole
Polyurethane insole
Cement and Goodyear welt
Heavy industrial
Tough
All weather
Side zipper
Waterproof
Rubber SRX outsole
Hard wearing
Standards
EN ISO 20345:2011, S3 HRO SRC