Tehniskie dokumenti
Specifikācija
Brand
CATSeries
Supremacy
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up, Zipper
Resistant To
Oil, Slip
Safety Rating EN ISO 20345
SB
Anti-Slip
Yes
Midsole Type
Steel
Upper Material
Leather
Izcelsmes valsts
China
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42
1
P.O.A.
CAT Supremacy Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
CATSeries
Supremacy
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Closure Type
Lace Up, Zipper
Resistant To
Oil, Slip
Safety Rating EN ISO 20345
SB
Anti-Slip
Yes
Midsole Type
Steel
Upper Material
Leather
Izcelsmes valsts
China