Technical Document
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 240 V ac, 0 → 270 V ac
Power Rating
480VA
Mounting Type
Screw Mount
Knob Rotation
Clockwise
Number of Outputs
1
Weight
3.5kg
Dimensions
160 x 160 x 130mm
Depth
130mm
Length
160mm
Width
160mm
Construction
Enclosed
Country of Origin
India
Stock information temporarily unavailable.
Price on Asking
Carroll & Meynell 480VA Variac, 1 Output, 240V ac
1
Price on Asking
Carroll & Meynell 480VA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carroll & MeynellPrimary Voltage Rating
240V ac
Secondary Voltage Rating
0 → 240 V ac, 0 → 270 V ac
Power Rating
480VA
Mounting Type
Screw Mount
Knob Rotation
Clockwise
Number of Outputs
1
Weight
3.5kg
Dimensions
160 x 160 x 130mm
Depth
130mm
Length
160mm
Width
160mm
Construction
Enclosed
Country of Origin
India