Carlo Gavazzi Inductive Rectangular Proximity Sensor, 22 mm Detection, NPN NO/NC, 10 → 30 V dc

RS noliktavas nr.: 263-2908Ražotājs: Carlo GavazziRažotāja kods: IRC40SF22M1NA
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

22 mm

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

66mm

IP Rating

IP69K

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Switching Frequency

200 Hz

Series

IRC40

Depth

40mm

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Izcelsmes valsts

Lithuania

Noliktavas stāvoklis patreiz nav pieejams

€ 68,00

€ 68,00 Katrs (bez PVN)

€ 82,28

€ 82,28 Katrs (Ieskaitot PVN)

Carlo Gavazzi Inductive Rectangular Proximity Sensor, 22 mm Detection, NPN NO/NC, 10 → 30 V dc

€ 68,00

€ 68,00 Katrs (bez PVN)

€ 82,28

€ 82,28 Katrs (Ieskaitot PVN)

Carlo Gavazzi Inductive Rectangular Proximity Sensor, 22 mm Detection, NPN NO/NC, 10 → 30 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

22 mm

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

66mm

IP Rating

IP69K

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Switching Frequency

200 Hz

Series

IRC40

Depth

40mm

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Izcelsmes valsts

Lithuania