Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M4, 1.5 mm Detection, PNP NO, 10 → 30 V dc

RS noliktavas nr.: 276-3020Ražotājs: Carlo GavazziRažotāja kods: IBS04SF15M5PO
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Thread Size

M4

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38.2mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4.5kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4.5 kHz

Series

IBS04

Izcelsmes valsts

Lithuania

Noliktavas stāvoklis patreiz nav pieejams

€ 56,09

€ 56,09 Katrs (bez PVN)

€ 67,87

€ 67,87 Katrs (Ieskaitot PVN)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M4, 1.5 mm Detection, PNP NO, 10 → 30 V dc

€ 56,09

€ 56,09 Katrs (bez PVN)

€ 67,87

€ 67,87 Katrs (Ieskaitot PVN)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M4, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Thread Size

M4

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38.2mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4.5kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4.5 kHz

Series

IBS04

Izcelsmes valsts

Lithuania