Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO/NC, 20 → 265 V ac

RS Stock No.: 856-8434Brand: Carlo GavazziManufacturers Part No.: EC3025TBAPL
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

25 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 265 V ac

IP Rating

IP67

Length

91mm

Mounting Type

Non-Flush

Housing Material

Thermoplastic PET

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

265V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Switching Frequency

25 Hz

Maximum Operating Temperature

+80°C

Country of Origin

Lithuania

Product details

Type EC Capacitive Proximity Sensors

The type EC capacitive proximity sensors come supplied in grey, M30 polyester housing with either a 2 meter PVC cable or M12 plug. 4-wire DC output with both make (NO) and break (NC) switching. Sensing distances are up to 16mm (flush mount) or 25mm (non-flush mount). They are ideally suited in level and plastic machinery applications.

Features:
Featuring TRIPLESHIELD™ Sensor protection
Rated operational voltage: 10 to 40 V dc
Adjustable sensing distance 2 to 16 mm or 4 to 25 mm
Output: DC 200 mA, NPN or PNP
Make and break switching function
LED indication
High noise immunity
Flush and non-flush types
Plug and Cable versions available
AC versions in the same housing

Carlo Gavazzi

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 138.32

€ 138.32 Each (Exc. Vat)

€ 167.37

€ 167.37 Each (inc. VAT)

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO/NC, 20 → 265 V ac

€ 138.32

€ 138.32 Each (Exc. Vat)

€ 167.37

€ 167.37 Each (inc. VAT)

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO/NC, 20 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

25 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 265 V ac

IP Rating

IP67

Length

91mm

Mounting Type

Non-Flush

Housing Material

Thermoplastic PET

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

265V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Switching Frequency

25 Hz

Maximum Operating Temperature

+80°C

Country of Origin

Lithuania

Product details

Type EC Capacitive Proximity Sensors

The type EC capacitive proximity sensors come supplied in grey, M30 polyester housing with either a 2 meter PVC cable or M12 plug. 4-wire DC output with both make (NO) and break (NC) switching. Sensing distances are up to 16mm (flush mount) or 25mm (non-flush mount). They are ideally suited in level and plastic machinery applications.

Features:
Featuring TRIPLESHIELD™ Sensor protection
Rated operational voltage: 10 to 40 V dc
Adjustable sensing distance 2 to 16 mm or 4 to 25 mm
Output: DC 200 mA, NPN or PNP
Make and break switching function
LED indication
High noise immunity
Flush and non-flush types
Plug and Cable versions available
AC versions in the same housing

Carlo Gavazzi

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more