Carlo Gavazzi Barrel-Style Proximity Sensor, M18, 3 → 8 mm Detection, PNP Output, 10 → 40 V dc, IP67

RS Stock No.: 859-2841Brand: Carlo GavazziManufacturers Part No.: CA18CLF08PAM1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18

Output Type

PNP

Detection Range

3 → 8 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

87mm

Switching Frequency

30 Hz

Maximum dc Voltage

40V

Switching Current

≤200 mA

Housing Material

Thermoplastic PET

Maximum Operating Temperature

+80°C

Shielding

Partial

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 167.00

€ 167.00 Each (Exc. Vat)

€ 202.07

€ 202.07 Each (inc. VAT)

Carlo Gavazzi Barrel-Style Proximity Sensor, M18, 3 → 8 mm Detection, PNP Output, 10 → 40 V dc, IP67

€ 167.00

€ 167.00 Each (Exc. Vat)

€ 202.07

€ 202.07 Each (inc. VAT)

Carlo Gavazzi Barrel-Style Proximity Sensor, M18, 3 → 8 mm Detection, PNP Output, 10 → 40 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18

Output Type

PNP

Detection Range

3 → 8 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

87mm

Switching Frequency

30 Hz

Maximum dc Voltage

40V

Switching Current

≤200 mA

Housing Material

Thermoplastic PET

Maximum Operating Temperature

+80°C

Shielding

Partial

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Lithuania