Caddock 1MΩ Aluminum Oxide Resistor 0.33W ±0.01% USF340-1.00M-0.01%-5PPM

RS noliktavas nr.: 888-5152Ražotājs: CaddockRažotāja kods: USF340-1.00M-0.01%-5PPM
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

Caddock

Resistance

1MΩ

Power Rating

0.33W

Tolerance

±0.01%

Technology

Aluminum Oxide

Series

USF 300

Temperature Coefficient

Maximum of 5ppm/°C

Maximum Operating Temperature

+85°C

Lead Pitch

15.24mm

Minimum Operating Temperature

-40°C

Izcelsmes valsts

United States

Produkta apraksts

Type USF Ultra-Stable Low TC Film Resistors

The Type USF film resistors come in two variations, the 200 series and the 300 series. They were developed to provide a viable option suitable for the requirements for increasing performance for resistors in high performance analogue electronics. They are able to provide the lowest TC with the widest resistance range and the highest voltage ratings available in the market.

Temperature Coefficient -40 to +85 °C, referenced to +25 °C
200 Series - ZERO Nominal TC - Maximum Absolute TC 2 ppm/ °C
300 Series - ZERO Nominal TC - Maximum Absolute TC 5 ppm/ °C

Low TC Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 30,70

€ 30,70 Katrs (bez PVN)

€ 37,15

€ 37,15 Katrs (Ieskaitot PVN)

Caddock 1MΩ Aluminum Oxide Resistor 0.33W ±0.01% USF340-1.00M-0.01%-5PPM

€ 30,70

€ 30,70 Katrs (bez PVN)

€ 37,15

€ 37,15 Katrs (Ieskaitot PVN)

Caddock 1MΩ Aluminum Oxide Resistor 0.33W ±0.01% USF340-1.00M-0.01%-5PPM
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Caddock

Resistance

1MΩ

Power Rating

0.33W

Tolerance

±0.01%

Technology

Aluminum Oxide

Series

USF 300

Temperature Coefficient

Maximum of 5ppm/°C

Maximum Operating Temperature

+85°C

Lead Pitch

15.24mm

Minimum Operating Temperature

-40°C

Izcelsmes valsts

United States

Produkta apraksts

Type USF Ultra-Stable Low TC Film Resistors

The Type USF film resistors come in two variations, the 200 series and the 300 series. They were developed to provide a viable option suitable for the requirements for increasing performance for resistors in high performance analogue electronics. They are able to provide the lowest TC with the widest resistance range and the highest voltage ratings available in the market.

Temperature Coefficient -40 to +85 °C, referenced to +25 °C
200 Series - ZERO Nominal TC - Maximum Absolute TC 2 ppm/ °C
300 Series - ZERO Nominal TC - Maximum Absolute TC 5 ppm/ °C

Low TC Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more