Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%

RS noliktavas nr.: 383-0911Ražotājs: CaddockRažotāja kods: MP930-7.50-1%
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

Caddock

Resistance

7.5Ω

Power Rating

30W

Tolerance

±1%

Technology

Power Film

Series

MP930

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Izcelsmes valsts

United States

Produkta apraksts

30 W film resistors, MP930 series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Arcol 7.5Ω Fixed Resistor 30W ±1% AP830 7R5 F
€ 5,38Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 6,90

€ 6,90 Katrs (bez PVN)

€ 8,35

€ 8,35 Katrs (Ieskaitot PVN)

Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%

€ 6,90

€ 6,90 Katrs (bez PVN)

€ 8,35

€ 8,35 Katrs (Ieskaitot PVN)

Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Arcol 7.5Ω Fixed Resistor 30W ±1% AP830 7R5 F
€ 5,38Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Caddock

Resistance

7.5Ω

Power Rating

30W

Tolerance

±1%

Technology

Power Film

Series

MP930

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Izcelsmes valsts

United States

Produkta apraksts

30 W film resistors, MP930 series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Arcol 7.5Ω Fixed Resistor 30W ±1% AP830 7R5 F
€ 5,38Katrs (bez PVN)