Tehniskie dokumenti
Specifikācija
Brand
C & KMounting Type
Surface Mount
Terminal Type
Solder
Number of Switch Positions
4
Number of Contacts
10
Contact Current Rating
100 mA
Voltage Rating
30V dc
Height
3.75mm
Width
10mm
Depth
5.08mm
Izcelsmes valsts
France
€ 10,50
€ 2,10 Katrs (Paka ir 5) (bez PVN)
€ 12,70
€ 2,541 Katrs (Paka ir 5) (Ieskaitot PVN)
C & K Rotary Coded DIP Switch
5
€ 10,50
€ 2,10 Katrs (Paka ir 5) (bez PVN)
€ 12,70
€ 2,541 Katrs (Paka ir 5) (Ieskaitot PVN)
C & K Rotary Coded DIP Switch
Noliktavas stāvoklis patreiz nav pieejams
5
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
C & KMounting Type
Surface Mount
Terminal Type
Solder
Number of Switch Positions
4
Number of Contacts
10
Contact Current Rating
100 mA
Voltage Rating
30V dc
Height
3.75mm
Width
10mm
Depth
5.08mm
Izcelsmes valsts
France
