C & K IP60 Side Tactile Switch, SPST 10 mA 11.1mm Through Hole

RS Stock No.: 176-9480Brand: C & KManufacturers Part No.: KSL0V331 LFTR
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

11.1mm

Actuator Type

Side

Length

7.4mm

Width

7.3mm

Dimensions

7.4 x 7.3mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

10 mA

IP Rating

IP60

Voltage Rating

32V dc

Operating Force

1.3 N

Contact Material

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Country of Origin

France

Stock information temporarily unavailable.

€ 2,955.00

€ 2,955.00 1 Bag of 2500 (Exc. Vat)

€ 3,575.55

€ 3,575.55 1 Bag of 2500 (inc. VAT)

C & K IP60 Side Tactile Switch, SPST 10 mA 11.1mm Through Hole

€ 2,955.00

€ 2,955.00 1 Bag of 2500 (Exc. Vat)

€ 3,575.55

€ 3,575.55 1 Bag of 2500 (inc. VAT)

C & K IP60 Side Tactile Switch, SPST 10 mA 11.1mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

11.1mm

Actuator Type

Side

Length

7.4mm

Width

7.3mm

Dimensions

7.4 x 7.3mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

10 mA

IP Rating

IP60

Voltage Rating

32V dc

Operating Force

1.3 N

Contact Material

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Country of Origin

France