Burkert Solenoid Valve 078655, 2 port(s) , NC, 110 V ac, 1/2in

RS noliktavas nr.: 440-638Ražotājs: BurkertRažotāja kods: 078655
brand-logo
Skatīt visu Solenoīdvārsti

Tehniskie dokumenti

Specifikācija

Brand

Burkert

Supply Voltage

110 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Orifice Diameter

12mm

Series

0290

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

Maximum of +55 °C

Servo Assist

Yes

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Flow Factor Kv

2.8m³/h

Izcelsmes valsts

Germany

Produkta apraksts

Series 290 Two-way Solenoid Valves

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 214,00

€ 214,00 Katrs (bez PVN)

€ 258,94

€ 258,94 Katrs (Ieskaitot PVN)

Burkert Solenoid Valve 078655, 2 port(s) , NC, 110 V ac, 1/2in

€ 214,00

€ 214,00 Katrs (bez PVN)

€ 258,94

€ 258,94 Katrs (Ieskaitot PVN)

Burkert Solenoid Valve 078655, 2 port(s) , NC, 110 V ac, 1/2in
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Burkert

Supply Voltage

110 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Orifice Diameter

12mm

Series

0290

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

Maximum of +55 °C

Servo Assist

Yes

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Flow Factor Kv

2.8m³/h

Izcelsmes valsts

Germany

Produkta apraksts

Series 290 Two-way Solenoid Valves

Jūs varētu interesēt