Bulgin Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series

Tehniskie dokumenti
Specifikācija
Brand
BulginNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
25.0A
Body Orientation
Straight
Series
Buccaneer 7000
Voltage Rating
600.0 V
Shell Size
42
Mating Type
Quick Connect
Housing Material
Zinc
Contact Plating
Nickel
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+120°C
Outer Diameter
42mm
Series Number
7000
Izcelsmes valsts
Tunisia
Produkta apraksts
7000 Series Buccaneer Metal Cable Plug Connectors
These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.
Approvals
cULS, UL, VDE, CCC
Bulgin Buccaneer 7000 Series
€ 92,00
€ 92,00 Katrs (bez PVN)
€ 111,32
€ 111,32 Katrs (Ieskaitot PVN)
1
€ 92,00
€ 92,00 Katrs (bez PVN)
€ 111,32
€ 111,32 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 92,00 |
10 - 49 | € 84,50 |
50 - 99 | € 78,50 |
100+ | € 70,00 |
Tehniskie dokumenti
Specifikācija
Brand
BulginNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
25.0A
Body Orientation
Straight
Series
Buccaneer 7000
Voltage Rating
600.0 V
Shell Size
42
Mating Type
Quick Connect
Housing Material
Zinc
Contact Plating
Nickel
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+120°C
Outer Diameter
42mm
Series Number
7000
Izcelsmes valsts
Tunisia
Produkta apraksts
7000 Series Buccaneer Metal Cable Plug Connectors
These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.
Approvals
cULS, UL, VDE, CCC