Bulgin Circular Connector, 7 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

RS noliktavas nr.: 394-7407Ražotājs: BulginRažotāja kods: PX0941/07/SDistrelec Article No.: 14466348
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Bulgin

Number Of Contacts

7

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Series

Buccaneer 900

Body Orientation

Straight

Voltage Rating

430.0 V

Shell Size

50

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Izcelsmes valsts

Tunisia

Produkta apraksts

Flange Plugs & Sockets

Height 50mm, width 70mm, depth 51mm.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 111,00

€ 111,00 Katrs (bez PVN)

€ 134,31

€ 134,31 Katrs (Ieskaitot PVN)

Bulgin Circular Connector, 7 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

€ 111,00

€ 111,00 Katrs (bez PVN)

€ 134,31

€ 134,31 Katrs (Ieskaitot PVN)

Bulgin Circular Connector, 7 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 111,00
10 - 49€ 102,00
50 - 99€ 95,00
100+€ 84,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Bulgin

Number Of Contacts

7

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

25A

Series

Buccaneer 900

Body Orientation

Straight

Voltage Rating

430.0 V

Shell Size

50

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Izcelsmes valsts

Tunisia

Produkta apraksts

Flange Plugs & Sockets

Height 50mm, width 70mm, depth 51mm.

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more