Bulgin 2 X C13 Snap-In IEC Connector Socket, 10A, 250 V

Tehniskie dokumenti
Specifikācija
Brand
BulginIEC Connector Type
2 X C13
Mounting Type
Snap-In
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder
Standards Met
CSA certified, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Izcelsmes valsts
China
Produkta apraksts
10A Snap In 2 and 4 Way IEC 320 Socket (C13)
Approvals
UL recognised component; CSA certified; SEMKO; VDE
€ 10,70
€ 10,70 Katrs (bez PVN)
€ 12,95
€ 12,95 Katrs (Ieskaitot PVN)
1
€ 10,70
€ 10,70 Katrs (bez PVN)
€ 12,95
€ 12,95 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
| Daudzums | Vienības cena |
|---|---|
| 1 - 9 | € 10,70 |
| 10 - 24 | € 10,20 |
| 25 - 49 | € 9,80 |
| 50+ | € 9,40 |
Tehniskie dokumenti
Specifikācija
Brand
BulginIEC Connector Type
2 X C13
Mounting Type
Snap-In
Gender
Female
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder
Standards Met
CSA certified, SEMKO, UL recognised, VDE
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
Izcelsmes valsts
China
Produkta apraksts
10A Snap In 2 and 4 Way IEC 320 Socket (C13)
Approvals
UL recognised component; CSA certified; SEMKO; VDE