Bulgin Push Button Switch, Momentary, Panel Mount, 25.8mm Cutout, SPST

RS noliktavas nr.: 708-2939Ražotājs: BulginRažotāja kods: MP0027/2
brand-logo
Skatīt visu Spiedpogu slēdži

Tehniskie dokumenti

Specifikācija

Brand

Bulgin

Switch Operation

Momentary

Panel Cut Out Diameter

25.8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

5 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

MP0027/2

Terminal Type

Solder

Izcelsmes valsts

Tunisia

Produkta apraksts

Stainless Steel Vandal Resistant Pushbutton

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Bulgin Push Button Switch, Momentary, Panel Mount, 25.8mm Cutout, SPST

P.O.A.

Bulgin Push Button Switch, Momentary, Panel Mount, 25.8mm Cutout, SPST
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Bulgin

Switch Operation

Momentary

Panel Cut Out Diameter

25.8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

5 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

MP0027/2

Terminal Type

Solder

Izcelsmes valsts

Tunisia

Produkta apraksts

Stainless Steel Vandal Resistant Pushbutton