Tehniskie dokumenti
Specifikācija
Brand
BulginFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Protection Category
PC1
Terminal Type
Solder
Contact Material
Silver Plated Brass
Compatible Fuse Length
20mm
Compatible Fuse Diameter
5mm
Series
FX
Cap Style
Slotted
International Protection Rating
IP66
Distrelec Product Id
30396395
Izcelsmes valsts
Tunisia
Produkta apraksts
Screw Cap, Panel & Barrier Sealed
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
€ 10,40
€ 10,40 Katrs (bez PVN)
€ 12,58
€ 12,58 Katrs (Ieskaitot PVN)
1
€ 10,40
€ 10,40 Katrs (bez PVN)
€ 12,58
€ 12,58 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 10,40 |
10 - 24 | € 9,70 |
25 - 49 | € 8,50 |
50+ | € 7,80 |
Tehniskie dokumenti
Specifikācija
Brand
BulginFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Protection Category
PC1
Terminal Type
Solder
Contact Material
Silver Plated Brass
Compatible Fuse Length
20mm
Compatible Fuse Diameter
5mm
Series
FX
Cap Style
Slotted
International Protection Rating
IP66
Distrelec Product Id
30396395
Izcelsmes valsts
Tunisia
Produkta apraksts
Screw Cap, Panel & Barrier Sealed
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.